• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 56421 Sensor & actuator box (active) M12 splitter + plastic thread 1 pc(s) Carton

Image similar
Packaging type
Carton
Product type
Sensor & actuator box (active)
No. of signal spaces
4
No. of splitters
4-way
Type
56421
Datasheet (PDF)
EAN:
Part number:
Item no:
1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Assignment M12: Y-wiring
  • Bus voltage (AS-Interface): 26.5...31.6 V DC
  • Diagnostics via LED: Per module
  • Fieldbus: A-coded
  • Profile (IO/ID/ID2 code): S-0.A.2
  • Sensor supply US: Max. 190 mA from AS-Interface (short-circuit and overload-proof)
  • Monitoring - no voltage: Yes
Packaging type

Carton

Product type

Sensor & actuator box (active)

No. of signal spaces

4

Type

56421

No. of splitters

4-way

Status indicator

LED

Signal type

PNP

Connection

Screws

Width

30 mm

Length

34.5 mm

IP68

Total current (direct supply)

250 mA

Max. temperature

+60 °C

Min. temperature

-20 °C

Connector type (distribution boxes)

M12 socket

Total no. of pins

4

Manufacturer part #

56421

Content

1 pc(s)

Number of pins

4

Height

126 mm

RoHS-compliant

Yes

Power rating (total)

0.19 A

Power rating per I/O

190 mA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2314693 Murrelektronik 56421 Sensor & actuator box (active) M12 splitter + plastic thread 1 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 2314693 Murrelektronik 56421 Sensor & actuator box (active) M12 splitter + plastic thread 1 pc(s) Carton

More interesting products

(*All information is plus legal VAT)