Image similar
Piece
Industrial relay
6652004
Spring-loaded terminal
10 ms
15 ms
1 maker
AgSnO2
24 V DC
250 V DC/AC
6 A
1500 VA
20000000 switching cycles
+ LED display
+55 °C
-20 °C
70 mm
6.2 mm
78 mm
(L x W x H) 70 x 6.2 x 78 mm
1 pc(s)
yes
Datasheet 2310195 Murrelektronik 6652004 Industrial relay Nominal voltage: 24 V DC Switching current (max.): 6 A 1 maker Piece 1 pc(s)