
Image similar


3
PUR
Square connector + molded lead
BI standard
Open end cable
IP67
3
24 V DC/AC
LED
3
290 g
7000-11021-6260500
Black
1 pc(s)
5.9 mm
5.00 m
3x 0.75 mm²
0.75 mm²
incl. yellow LED
Plug, right angle
+85 °C
-25 °C
MSUD
LED yellow & protective circuit
BI industry standard
24 V AC/DC
4 A
3
yes
Datasheet 747423 Murrelektronik 7000-11021-6260500 MSUD Black Pins:3
User & Safety Instructions 747423 Murrelektronik 7000-11021-6260500 MSUD Black Pins:3