• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-18081-6260150 MSUD Black Pins:4

Image similar
Product type
Square connector + molded lead
Type
A standard
Connection
Open end cable
IP rating
IP67
Number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Murrelektronik 7000-18081-6260150 MSUD Black Pins:4

  • With integrated seal
  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Pins

4

Conductor material

PUR

Product type

Square connector + molded lead

Type

A standard

Connection

Open end cable

IP67

Number of pins

3

Nominal voltage

230 V DC/AC

Total no. of pins

3

Weight

114 g

Manufacturer part #

7000-18081-6260150

Factory colour

Black

Content

1 pc(s)

Cable Ø

5.9 mm

Cable length

1.50 m

Cable cross section

3x 0.75 mm²

max. cross section

0.75 mm²

Connector type

Plug, right angle

Max. temperature

+85 °C

Min. temperature

-25 °C

Type

MSUD

Display (details)

Without Components

Type

A

Nominal voltage (details)

0 - 230 V AC/DC

Nominal current (details)

10 A

Contamination level

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 747321 Murrelektronik 7000-18081-6260150 MSUD Black Pins:4

User & Safety Instructions

User & Safety Instructions 747321 Murrelektronik 7000-18081-6260150 MSUD Black Pins:4

Description

Valve plug to DIN EN 175301-803 in their different shapes are standard for the connection of magnetic coils in the pneumatics and hydraulics.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)