• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-41155-0000000 T piece Plug, straight, Socket, straight 1 pc(s)

1/2
Product type
T piece
Connector type
Plug, straight
Socket, straight
Connection side A
M12 plug, straight
Connection side B
M12 socket, straight
Nominal current
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 22.99
-9 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 41155
  • Dimensioning surge voltage: 0.8 kV
  • Locking the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
Type

7000-41155-0000000

Product type

T piece

Connector type

Plug, straight

Socket, straight

Connection side A

M12 plug, straight

Connection side B

M12 socket, straight

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Push-fit

Coding

A

IP67

Features

A-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

7000-41155-0000000

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2313473 Murrelektronik 7000-41155-0000000 T piece Plug, straight, Socket, straight 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?