• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 7000-42121-0000000 T piece M12 x 1 Plug, straight, Socket, straight 1 pc(s) Piece

Image similar
Product type
T piece
Connector type
Plug, straight
Socket, straight
Connection side A
M12 plug, straight
Connection side B
M12 socket, straight
Nominal current
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 39.99
-23 %
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Design: 42121
  • Locking the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
Packaging type

Piece

Type

7000-42121-0000000

Product type

T piece

Connector type

Plug, straight

Socket, straight

Connection side A

M12 plug, straight

Connection side B

M12 socket, straight

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Push-fit

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12 x 1

Coding

A

IP67

Features

Shielded

A-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

7000-42121-0000000

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2312276 Murrelektronik 7000-42121-0000000 T piece M12 x 1 Plug, straight, Socket, straight 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2312276 Murrelektronik 7000-42121-0000000 T piece M12 x 1 Plug, straight, Socket, straight 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)