• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 8000-84500-0000000 8000-84500-0000000 Sensor & actuator box (passive) M12 splitter + plastic thread main

Product type
Sensor & actuator box (passive)
No. of signal spaces
8
No. of splitters
4-way
Type
8000-84500-0000000
Trunk line
No
Datasheet (PDF)
EAN:
Part number:
Item no:
45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Murr Elektronik Distributor Exact 12

  • Easy mounting and transport separation
  • Fully umspritzer distributor
  • Very tight and resistant

Technical specifications

Product type

Sensor & actuator box (passive)

No. of signal spaces

8

Type

8000-84500-0000000

Trunk line

No

No. of splitters

4-way

Status indicator

LED

Signal type

PNP

IP65/67

Max. power rating per slot

4 A

Connector type (distribution boxes)

Connector cap terminals

Case material

Plastic

Total no. of pins

5

Manufacturer part #

8000-84500-0000000

Factory colour

Black

Content

1 pc(s)

Number of pins

5

Power rating per I/O

4 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2180326 Murrelektronik 8000-84500-0000000 8000-84500-0000000 Sensor & actuator box (passive) M12 splitter + plastic thread main

User & Safety Instructions

User & Safety Instructions 2180326 Murrelektronik 8000-84500-0000000 8000-84500-0000000 Sensor & actuator box (passive) M12 splitter + plastic thread main

Description

With distributors throughout stuck solutions from the controller to the field. They are suitable for easy mounting and transport separation. The distributors are fully molded and thus resistant and very durable.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)