• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 8000-84540-0000000 8000-84540-0000000 Sensor & actuator box (passive) M12 splitter + plastic thread + rem

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (passive)
No. of signal spaces
8
No. of splitters
4-way
Type
8000-84540-0000000
Datasheet (PDF)
EAN:
Part number:
Item no:
1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Exact12, 4xM12, 5-pin, plug-in Hood with spring-loaded terminal for self-connecting

Our service for you

Technical specifications

  • Operating voltage: 24 V DC
  • PIN 1 (+)
  • PIN 2: (NC)/(S2)
  • PIN 3: (-)
  • PIN 4: (NO)/(S1)
  • Pin 5: (Ground)
Packaging type

Piece

Product type

Sensor & actuator box (passive)

No. of signal spaces

8

Type

8000-84540-0000000

Trunk line

No

No. of splitters

4-way

Status indicator

LED

Signal type

PNP

Connection

M12 socket

IP65/67

Max. power rating per slot

4 A

Total current (direct supply)

8 A

Max. temperature

+70 °C

Min. temperature

-20 °C

Connector cross section (max.)

1.5 mm²

Connector cross section (min.)

1.5 mm²

Connector type (distribution boxes)

Spring-loaded terminal

M12 socket

Case material

Plastic

Total no. of pins

5

Manufacturer part #

8000-84540-0000000

Factory colour

Black

Content

1 pc(s)

Number of pins

5

RoHS-compliant

Yes

Features

EX series compatibility

Power rating (total)

10 A

Power rating per I/O

4 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2312480 Murrelektronik 8000-84540-0000000 8000-84540-0000000 Sensor & actuator box (passive) M12 splitter + plastic thread + rem

User & Safety Instructions

User & Safety Instructions 2312480 Murrelektronik 8000-84540-0000000 8000-84540-0000000 Sensor & actuator box (passive) M12 splitter + plastic thread + rem

More interesting products

(*All information is plus legal VAT)