• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 8000-88510-4521000 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s)

Product type
Sensor & actuator box (passive)
No. of signal spaces
16
No. of splitters
8-way
Type
8000-88510-4521000
Status indicator
LED
Datasheet (PDF)
EAN:
Part number:
Item no:
18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Wire insulation: TPE (grrs, ws, rtbl, gn, wsgn, ge, brgn, gr, wsge, rs, brr, rt, wsgr, sw, grbr, vi, br, bl, gnge)
  • Outside diameter 11.5 mm
  • AWG: Similar AWG 20 (0.5 mm²); similar AWG 17 (1.0 mm²)
  • Operating voltage: 24 V DC
  • Bending radius (moving): 10× outer-Ø
  • Chemical resistance: Good resistance to oil, petrol and chemicals
  • Single wire Ø (conductor): 0.1 mm
  • Cable number: 452
  • Material (core insulation): TPE-E
  • Material (conductor): Plain copper braid
  • Material (sheath): PUR (UL/CSA)
  • Nominal voltage 300/300 V AC
  • PIN 1 (+)
  • PIN 2: (NC)/(S2)
  • PIN 3: (-)
  • PIN 4: (NO)/(S1)
  • Pin 5: (Ground)
  • Test voltage: 2000 V/AC
  • Drag chain values: 5 Mio
  • Temperature note: Depending on the connected line
  • Travel speed (drag chain): Max. 2 m/s.
  • Slot locking: Screw thread (M12×1 mm)
  • Resistance (conductor): Max. 39 Ω/km (0.5 mm²); max. 20 Ω/km (1.0 mm²); (20 °C)
Product type

Sensor & actuator box (passive)

No. of signal spaces

16

Type

8000-88510-4521000

No. of splitters

8-way

Status indicator

LED

Signal type

PNP

IP65/67

Max. power rating per slot

4 A

Total current (direct supply)

13 A

Max. temperature

+70 °C

Min. temperature

-20 °C

Connector cross section (max.)

1.0 mm²

Connector cross section (min.)

0.5 mm²

Connector type (distribution boxes)

M12 socket

Case material

Plastic

Total no. of pins

5

Manufacturer part #

8000-88510-4521000

Factory colour

Black

Content

1 pc(s)

Number of pins

5

RoHS-compliant

Yes

Power rating (total)

13 A

Power rating per I/O

4 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2314875 Murrelektronik 8000-88510-4521000 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2314875 Murrelektronik 8000-88510-4521000 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s)

More interesting products

(*All information is plus legal VAT)