Image similar
Universal mains transformer
24 V DC
2.5 A
1 x
1 x
115 V AC
230 V AC
EN 61558-2-6, EN 62041 CATEGORY I, EN 55011 B, EN 61000-3-2
84 mm
83 mm
124 mm
(L x W x H) 124 x 84 x 83 mm
1 x 24 V DC
1 x 115 V AC, 230 V AC
1 A
50 Hz
1 pc(s)
124 x 84 x 83 mm
+ process filtering
85361
+60 °C
-20 °C
yes
Datasheet 2309964 Murrelektronik 85361 Universal mains transformer 1 x 115 V AC, 230 V AC 1 x 24 V DC 2.5 A
User & Safety Instructions 2309964 Murrelektronik 85361 Universal mains transformer 1 x 115 V AC, 230 V AC 1 x 24 V DC 2.5 A