• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Muse MS-131 BC Toaster Toasting function Black

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Muse stainless steel toaster MS-131 BC, black

  • 4 slot Toaster
  • Pull-out cash drawer
  • Stainless steel and galvanized sheet
  • This text is machine translated.

Technical specifications

Kitchen appliances features

Toasting function

Product type

Toaster

Factory colour

Black

1800 W

Weight

2.34 kg

Width

300 mm

Height

195 mm

Length

296 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3039563 Muse MS-131 BC Toaster Toasting function Black

Description

Features

  • 6 tanning stages
  • Auto switch-off
  • Lever
  • Illuminated button
  • Cable tidy
  • Centering function for toasting thick and thin discs
  • Multi-level browning controller with the functions cancel, thawing, warming
  • Double-sided jaws

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)