• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall AV Converter CS 36 L [HDMI - AV] 640 x 480 Pixel, 800 x 600 Pixel, 1024 x 768 Pixel, 1280 x 720 Pixel, 1280 x 10

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HDMI to AV converter

  • Input HDMI: 640x480@60Hz; 800x600@60Hz; 1024x768@60Hz; 1280x720@60Hz 1280x1024@60Hz; 1360x768@60Hz,
  • Output: 3x RCA, supports PAL and NTSC,
  • Incl. USB connection cable for power supply

Technical specifications

Product type

AV Converter

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI socket

No. of B connections

3 x

Type B

RCA socket (phono)

Video resolution

640 x 480 Pixel

800 x 600 Pixel

1024 x 768 Pixel

1280 x 720 Pixel

1280 x 1024 Pixel

1360 x 768 Pixel

Factory colour

Black

Version

Converter

Cable use

AV

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2372077 My Wall AV Converter CS 36 L [HDMI - AV] 640 x 480 Pixel, 800 x 600 Pixel, 1024 x 768 Pixel, 1280 x 720 Pixel, 1280 x 10

Warranty Terms

Warranty Terms 2372077 My Wall AV Converter CS 36 L [HDMI - AV] 640 x 480 Pixel, 800 x 600 Pixel, 1024 x 768 Pixel, 1280 x 720 Pixel, 1280 x 10

Description

New games or movies on your old TV.
Would you like to continue using your tried and tested analogueue playback devices such as CRT TVs or projectors?
But your Blu-Ray player, DVD recorder or game console only have modern HDMI interfaces?
Then our CS 36 L is just the right thing for you.

The converter converts the high quality of the HDMI video signal into a normal composite video signal. NTSC and PAL formats are supported. This gives you the opportunity to enjoy new games and movies on your old device.
For example, connect your Amazon Fire Stick or another TV box to your TV using the adapter. You can already stream the latest Hollywood Buster or exciting documentation via your tube. Want to play the latest games while enjoying nostalgic feelings? Simply pair the console with your TV by means of the converter and the gaming fun can start.
With its compact design, the CS 36 L also convinces with the processing. 3 cinch slots are available for connection.
The installation is done simply via plug and play. No external drivers are required. Simply connect the converter to a USB port and you can start. Since the power is supplied via USB, no external power supply is necessary.

This text is machine translated.

Features

  • Input: HDMI
  • Output 3 X PHONO

What kind of Audio & HDMI Converters are you looking for?

More interesting products

(*All information is plus legal VAT)