
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Laptop adapter holder for monitor mounting
- For laptops 12" - 17" (30.5 - 43.2 cm), weight up to 9 kg
Technical specifications
- Product type
Laptop stand
- Type
Laptop stand
- Suitable for
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,2 cm (12,3")
31,8 cm (12,5")
32,8 cm (12,9")
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
34,5 cm (13,6")
Show more
- Weight
780 g
- Width
230 mm
- Height
74 mm
- Factory colour
Black
- Dim
(L x W x H) 292 x 230 x 74 mm
- Length
292 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3015973 My Wall HLA3L Laptop stand
Warranty Terms
Warranty Terms 3015973 My Wall HLA3L Laptop stand
Description
More mobility for your laptop
Get the Maximum out of your desktop. Our universal laptop holder is the perfect upgrade for your study or office. The stable holder is simply mounted to your monitor arm or stand and creates valuable space on the desk. The high-quality materials stand for quality and durability and protect your laptop reliably. Access now and bring the laptop to a standstill.
✓ UNIVERSAL COMPATIBLE - adjustable holding plate for different laptop sizes and VESA standard for a wide range of monitor arms
✓ DELICATE POWER PACK - carries laptops up to a weight of 9 kg securely and reliably at any time
✓ OPTIMIZED AIR CIRCULATION – open design for improved air supply and protection against overheating
✓ SPACE SAVING – more space on the desk and maximum mobility for the laptop
Technical details:
- Compatible with VESA 75 / 100
- Including mounting hardware and installation instructions
This text is machine translated.
Get the Maximum out of your desktop. Our universal laptop holder is the perfect upgrade for your study or office. The stable holder is simply mounted to your monitor arm or stand and creates valuable space on the desk. The high-quality materials stand for quality and durability and protect your laptop reliably. Access now and bring the laptop to a standstill.
✓ UNIVERSAL COMPATIBLE - adjustable holding plate for different laptop sizes and VESA standard for a wide range of monitor arms
✓ DELICATE POWER PACK - carries laptops up to a weight of 9 kg securely and reliably at any time
✓ OPTIMIZED AIR CIRCULATION – open design for improved air supply and protection against overheating
✓ SPACE SAVING – more space on the desk and maximum mobility for the laptop
Technical details:
- Compatible with VESA 75 / 100
- Including mounting hardware and installation instructions
This text is machine translated.


























