
Highlights & Details
Adjustable laptop adapter holder for monitor mountings
- For laptops: 12" - 17" (30.5 - 43.2 cm), load: Up to 5 kg, foldable and height-adjustable
Technical specifications
- Product type
Laptop stand
- Type
Laptop stand
- Features
Tiltable
Height-adjustable
- Suitable for
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,2 cm (12,3")
31,8 cm (12,5")
32,8 cm (12,9")
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
34,5 cm (13,6")
Show more
- Weight
1.84 kg
- Width
250 mm
- Height
250 mm
- Factory colour
Black
- Dim
(L x W x H) 309 x 250 x 250 mm
- Length
309 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3015974 My Wall HLA4L Laptop stand Tiltable, Height-adjustable
Warranty Terms
Warranty Terms 3015974 My Wall HLA4L Laptop stand Tiltable, Height-adjustable
Description
The height-adjustable shelf brings your laptop to eye-level height and prevents unpleasant back and neck pain. Attach the laptop next to the screen and win valuable working space on the table. The open design of the laptop tray ensures a better dissipation of the heat and extends the life of the laptop.
✦ OPTIMAL VIEWING HEIGHT - Two height settings to improve the working comfort noticeably
✦ UNIVERSAL COMPATIBILITY - Suitable for various laptops and can be combined with a wide range of monitor holders thanks to VESA standard
✦ Robust AND SAFE - The rugged design is completely safe for laptops weighing up to 5 kg
✦ SMART AIR CIRCULATION - Improved air circulation helps to regulate temperature during use and prevent overheating
Technical details:
- Compatible with VESA 75
- 2 height settings
- Foldable design
- Including mounting hardware and installation instructions
This text is machine translated.






























