
Highlights & Details
Speaka Professional SP-LTH-150 Steel laptop holder 25.4 - 39.62cm (10-15.6")
- Heavy-duty steel construction provides extra strength and durability
- Can be used universally on VESA mounts (75 x 75, 100 x 100) mm
- Width adjustment fits a variety of appliance/device sizes and shapes
- Good ventilation with open design offers increased air circulation
- Works as a heat sink
- Safety ledge stopper prevents your devices from slipping
- 4.5 kg load capacity
Technical specifications
- Load capacity (max.): 4.5 kg
- Suitable for VESA standard 75 x 75 mm, 100 x 100 mm
- Product type
Laptop raiser
- Type
Laptop stand
- Features
VESA mount compatibility
- Suitable for
33,0 cm (13")
35,6 cm (14")
39,6 cm (15,6")
- Material
Steel
- Weight
1.19 kg
- Width
300 mm
- Height
60 mm
- Factory colour
Black
- Dim
(L x W x H) 280 x 300 x 60 mm
- Length
280 mm
- Material (details)
Iron, Nylon
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2356104 SpeaKa Professional SP-LTH-150 Laptop raiser VESA mount compatibility
User & Safety Instructions 2356104 SpeaKa Professional SP-LTH-150 Laptop raiser VESA mount compatibility
Description
This text is machine translated.
Features
- Solid steel construction.
- Different device sizes and shapes can be adjusted by adjusting the width
- Improved air exchange through open design with good ventilation
- With heat dissipation function
- Stop edge protects the device from slipping
Scope of delivery
- A x 1 Laptop holder
- B x 2 Laptop grip
- C x 2 Adjustment tab
- D x 4 (M4 x 8) Pan head machine screw with Philips drive
- User manual
- Safety sheet
Frequently Bought Together
(*All information is plus legal VAT)€ 37.43€ 22.48*
What kind of Laptop Stands, Laptop Coolers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























