
Highlights & Details
Renkforce RF-LTS-500 Laptop riser with swivel base
- Aluminum construction provides a sleek, lightweight and elegant design
- Ergonomic design elevates the screen to eye level for better viewing angle
- Forward-tilt angle for better working posture, reduces neck and back pain
- 360° rotary base for customized viewing experience
- Desk organizer stashes keyboard and mouse underneath stand when not in use
- Open design for increased air circulation, functions as a heat sink
- Silicon pad protects laptop from getting scratched and secures it in a stable position
- Cable outlet on the back ensures your desk stays neat and tidy
Technical specifications
- 360° rotation , suitable from 27.9 to 43.9cm (11" to 17.3')
- Product type
Laptop stand
- Type
Laptop stand
- Suitable for
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
Show more
- Compatible with
MacBook 12"
MacBook 13"
MacBook 15"
MacBook Air
MacBook Air 11"
MacBook Air 13"
MacBook Air 13" (2018)
MacBook Pro
MacBook Pro (14", 2021)
MacBook Pro (16", 2021)
Show more
- Material
Aluminium
- Weight
5 kg
- Width
235.5 mm
- Height
135.5 mm
- Factory colour
Silver
- Cooling
Oxidation
- Dim
(L x W x H) 240 x 235.5 x 135.5 mm
- Length
240 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2399949 Renkforce RF-LTS-500 Laptop stand 360° rotation , suitable from 27.9 to 43.9cm (11" to 17.3')
Description
Features
- Material: aluminium and plastic
- Compatible laptop size: 27.9 to 43.9cm (11" to 17.3'')
- Weight capacity: 5 kgs
Scope of delivery
- Laptop riser with swivel base


































