
Highlights & Details
Speaka Professional SP-UDL-001 Laptop Underdesk mount holder
- Under-Desk Laptop Storage Mount
- Space-Saving Design free up and gain additional desktop work space
- Adjustable Brackets accommodate a wide range of laptop sizes - easy installation!
- Adjustable Brackets accommodate a wide range of laptop sizes - easy installation!
- Safety Design: back bracket prevents device from sliding, keeping it secure
- Anti-Skid pads prevent scratches or scuffs
- Open Architecture: provides increased ventilation and easier access to wires
- Material : Steel,EVA
Technical specifications
- Pack of 3.
- Product type
Under-desk laptop storage mount
- Suitable for
25,4 cm (10")
27,9 cm (11")
30,5 cm (12")
33,0 cm (13")
35,6 cm (14")
38,1 cm (15")
40,6 cm (16")
43,2 cm (17")
- Compatible with
iPad
iPad Air
iPad Pro 11
iPad Pro 12.9
MacBook
MacBook Air
MacBook Pro
- Material
EVA
Steel
- Weight
0.35 kg
- Width
100 mm
- Height
40 mm
- Factory colour
Black
- Dim
(L x W x H) 40 x 100 x 40 mm
- Length
40 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2899766 SpeaKa Professional SP-UDL-001 Under-desk laptop storage mount Pack of 3.
User & Safety Instructions 2899766 SpeaKa Professional SP-UDL-001 Under-desk laptop storage mount Pack of 3.
Description
The SP-11599064 under-table notebook bracket was developed to improve the working comfort. You can safely and comfortably stow away your notebook under the table so that it does not stand in the way and you have more space for other work materials. The holder is robust and stable, so that you do not have to worry about the safety of your laptop.
Discover the advantages of the SpeaKa Professional SP-11599064 under-table notebook bracket and enjoy a tidy and efficient working environment. Order today and experience the comfort this holder offers!
This text is machine translated.
Features
- Height: 0 - 35mm
- Load capacity: 5 kg
Scope of delivery
- A 3x Under-desk mount
- B 3x 3M tape
- C 6x Screws






























