
Number
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
14-day return policy included
Highlights & Details
Renkforce RF-LLD-200 Laptop desk with cushion
- 2 cushions, relieves pressure from the laptop and increases the height of the screen
- Wrist pad provides a comfortable position to place your wrist
- 2 slots for tablet and mobile phone
- Support laptop sizes up to 15.4" (39.12 cm)
- Handle for easy carrying and storage
- Built-in mouse pad
- Bamboo plate
Technical specifications
- Product type
Laptop stand
- Type
Laptop stand
- Features
Incl. mouse pad
- Suitable for
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,2 cm (12,3")
31,8 cm (12,5")
32,8 cm (12,9")
33,0 cm (13")
33,8 cm (13,3")
Show more
- Material
Bamboo
- Weight
1.906 kg
- Width
550 mm
- Height
360 mm
- Factory colour
Bamboo
- Dim
(L x W x H) 80 x 550 x 360 mm
- Length
80 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2454716 Renkforce RF-LLD-200 Laptop stand Incl. mouse pad
Description
The Renkforce RF-LLD-200 Laptop Table comes with a high-quality bamboo plate. Through the modern design the table enhances each room stylishly. The 2 pillows included in the delivery, relieve the pressure from the laptop and increase the height of the screen. The wrist cushion provides additional ergonomics.
This text is machine translated.
This text is machine translated.
Features
- Slot size for Tablet : 300*12.5mm ± 0.5mm
- Slot size for mobile phone : 95 *12.5mm ± 0.5mm
- Weight capacity: 10 kgs
Scope of delivery
- Laptop desk with cushion




























