
Highlights & Details
NewStar notebook desk mount NOTEBOOK-D100
- Ergonomic notebook table holder
- height-adjustable, tilt and swivel
- Suitable for up to: 55,9 cm (22")
- Maximum load-bearing capacity 10 kg
Technical specifications
- Product type
Laptop stand
- Features
Tiltable
Height-adjustable
- Suitable for
25,4 cm (10")
27,9 cm (11")
30,5 cm (12")
30,7 cm (12,1")
33,0 cm (13")
34,3 cm (13,5")
35,8 cm (14,1")
38,1 cm (15")
39,1 cm (15,4")
39,6 cm (15,6")
Show more
- Material
Metal
- Weight
5 kg
- Width
320 mm
- Height
390 mm
- Factory colour
Black
- Type of bearing
N/A
- Dim
(L x W x H) 150 x 320 x 390 mm
- Depth
250 mm
- Length
150 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 615947 Neomounts NOTEBOOK-D100 Laptop stand Tiltable, Height-adjustable
User & Safety Instructions
User & Safety Instructions 615947 Neomounts NOTEBOOK-D100 Laptop stand Tiltable, Height-adjustable
Warranty Terms
Warranty Terms 615947 Neomounts NOTEBOOK-D100 Laptop stand Tiltable, Height-adjustable






























