
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
Laptop stands
- For laptops 11" - 15" (28 - 38 cm), load up to 5 kg
Technical specifications
- Product type
Laptop stand
- Features
Tiltable
- Suitable for
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,2 cm (12,3")
31,8 cm (12,5")
32,8 cm (12,9")
33,0 cm (13")
33,8 cm (13,3")
Show more
- Factory colour
Silver
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3314697 My Wall HT49L Laptop stand Tiltable
User & Safety Instructions
User & Safety Instructions 3314697 My Wall HT49L Laptop stand Tiltable
Warranty Terms
Warranty Terms 3314697 My Wall HT49L Laptop stand Tiltable
Description
The foldable laptop stand is the perfect companion in the office, while traveling or in leisure. It is suitable for laptops and tablets with a size of 11" - 15" (28 - 38 cm). A relaxed working is made possible owing to the 7-step adjustable angle This relieves your neck and back, in particular, even when used for long periods. The laptop holder can be folded up completely in a space-saving way and thus can be fit almost in every bag or backpack. Despite its light and filigree design, the holder carries laptops and tablets up to a weight of 5 kg totally secure and reliable. Best companion for comfortable working ✦ 7-level adjustable angle ✦ Foldable ✦ Robust and secure Technical details: For laptops 11" - 15" (28 - 38 cm) Angle can be set in 7 stages Load up to 5 kg Folding mechanism: Completely foldable With carry bag In sales box
This text is machine translated.
This text is machine translated.
Scope of delivery
- For laptops 11" - 15" (28 - 38 cm)
- Angle adjustable in 7 steps
- Load up to 5 kg
- Folding mechanism: Fully foldable
- With carry case


























