• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HZ3-1,1L Cable trunking Cable mount (L x W x H) 110 x 3.3 x 1.8 cm 1 pc(s) Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 14.54)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Cable channel made of aluminum in black, length: 1.1 m.

  • 33 mm
  • 2-part: Lid and base
  • Easy to install

Technical specifications

Product type

Cable trunking

Component

Cable mount

Supplied length

110 cm

Content

1 pc(s)

Factory colour

Black

Dim

(L x W x H) 110 x 3.3 x 1.8 cm

Length

110 cm

Width

3.3 cm

Height

1.8 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1891263 My Wall HZ3-1,1L Cable trunking Cable mount (L x W x H) 110 x 3.3 x 1.8 cm 1 pc(s) Black

Warranty Terms

Warranty Terms 1891263 My Wall HZ3-1,1L Cable trunking Cable mount (L x W x H) 110 x 3.3 x 1.8 cm 1 pc(s) Black

Description

This cable channel makes ugly cables invisible. The practical design with the sliding system makes it possible to stow away all existing cables.

This text is machine translated.

Scope of delivery

  • Mount
  • Screw set
  • Installation instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)