• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall HZ3-1,1WL Cable trunking Connector piece (W x H) 33 mm x 18 mm 1 pc(s) White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 15.45)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall HZ3-1.1WL cable channel, white

  • Aluminium
  • 1.1 m long, 33 mm wide
  • 2-part.
  • incl. super smash bros. Instructions for use and mounting materials
  • This text is machine translated.

Technical specifications

Product type

Cable trunking

Component

Connector piece

Supplied length

1.1 m

Content

1 pc(s)

Factory colour

White

Dim

(W x H) 33 mm x 18 mm

Width

33 mm

Material

Aluminium

Height

18 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903064 My Wall HZ3-1,1WL Cable trunking Connector piece (W x H) 33 mm x 18 mm 1 pc(s) White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)