• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall Laptop attachment Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

my Wall HLA 1 L Laptop Mount

  • '20 Years Warranty' in large, black letters on a grey circle, internally underlined in blue.
  • 'Device dimensions: 10"-15.6" screen size, 25-40 cm width, weight 4.5 kg.'

Technical specifications

Product type

Laptop attachment

Factory colour

Black

Max. load capacity

4.5 kg

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623230 My Wall Laptop attachment Black

Warranty Terms

Warranty Terms 2623230 My Wall Laptop attachment Black

Description

Turns each monitor holder into a laptop holderWith the HLA 1 adapter you can expand your working options.Simple mounting on a table bracket with a standard VESA plate 75x75 / 100x100 and in no time you have more room to work or for your leisure.Thanks to the width adjustment, the adapter can be used universally for a variety of device sizes and shapes.Stable steel constructionIndividually adjustable width adjustmentOpen design for good ventilationAnti-slip stopper for your devices

This text is machine translated.

Features

  • For laptops 25 - 40 cm (10 in. - 15.6 in.)
  • Load: Up to 4.5 kg
  • VESA 75 / 100

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)