• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall Media player bracket White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Holder for media player

  • With storage for socket strips

Technical specifications

Product type

Media player bracket

Factory colour

White

Max. load capacity

3 kg

Width

270 mm

Height

220 mm

Depth

123 mm

Dim

(W x H x D) 270 x 220 x 123 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3324779 My Wall Media player bracket White

User & Safety Instructions

User & Safety Instructions 3324779 My Wall Media player bracket White

Warranty Terms

Warranty Terms 3324779 My Wall Media player bracket White

Description

The holder for additional media devices is Ideal, in order to create more order and has an extra holder for socket strips. The versatile holder can be quickly and easily fixed to the column of your TV stand with a pipe diameter of 35 mm. Thus you have found a safe place for streaming devices, IP TV boxes or your remote controls in no time at all. The clever design of the holder is simply fixed to the pole of your TV stand. This enables easy access to all cables and connections. This makes the installation of the devices easier and remote controls are always within reach. The open design of the holder provides for a good air circulation. The devices are optimally ventilated and an overheating is effectively counteracted. The holder is suitable for devices with a weight of up to 3 kg. TV and media player securely at one holder ✅ Extra holder for socket strips ✅ Ideal for order ✅ Up to 3 kg

This text is machine translated.

Features

  • With storage for socket strips
  • For mounting on platforms with Ø35mm pipe
  • Load: 3kg

Scope of delivery

  • With 6 bits. Assembly instructions and mounting material In sales box User manual DOWNLOAD

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)