• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall Media player bracket White

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall Media player bracket White

  • For mounting on a shelve with 35 mm pipe

Technical specifications

Product type

Media player bracket

Factory colour

White

Max. load capacity

3 kg

Width

270 mm

Height

220 mm

Depth

123 mm

Dim

(W x H x D) 270 x 220 x 123 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3324781 My Wall Media player bracket White

User & Safety Instructions

User & Safety Instructions 3324781 My Wall Media player bracket White

Warranty Terms

Warranty Terms 3324781 My Wall Media player bracket White

Description

The bracket is Ideal for your streaming box, IP TV box, Amazon TV or other TV accessories and can carry a weight of 3 kg. For this purpose, the holder is simply fixed to the column (diameter 35 mm) of your TV stand. The open design of the holder provides for a good air circulation. The devices are optimally ventilated and an overheating is effectively counteracted. All connections at the devices can be accessed quickly and easily and the necessary cables can be laid cleanly and properly. Order on the television ✦ Ideal for order ✦ For fixing on pipes with 35 mm diameter ✦ up to 3 kg

This text is machine translated.

Features

  • With storage for socket strips
  • For mounting on platforms with Ø35mm pipe
  • Load: 3kg

Scope of delivery

  • With 6 bits. Assembly instructions and mounting material In sales box User manual DOWNLOAD

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)