• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall Media player wall bracket Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

My Wall Media player wall bracket Black

  • Load up to 7 kg

Technical specifications

Product type

Media player wall bracket

Factory colour

Black

Max. load capacity

7 kg

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3324776 My Wall Media player wall bracket Black

User & Safety Instructions

User & Safety Instructions 3324776 My Wall Media player wall bracket Black

Warranty Terms

Warranty Terms 3324776 My Wall Media player wall bracket Black

Description

The universal wall bracket for media players and gaming accessories is the ideal solution to create order and thus save space. The holder is suitable for various media players, streaming boxes, receivers or game consoles. By the possibility of wall mounting you can create additional stowing space on the wall and provide at the same time for more order in the living room, gaming corner or in the work area. The open design enables optimum ventilation of the devices and simplifies access to all cables and connections. With additional hook for 2 controllers and headset or headphones, the wall mount offers sufficient space for your gaming accessories. High-quality materials and robust processing allow a maximum load capacity of up to 7 kg and provides for a safe storage of your valuable devices. With our wall bracket for media players and gaming accessories, you can create more space around your TV or monitor in no time at all and keep everything organized at the same time. Additional storage space ⏺️ Incl. Additional hook ⏺️ Ideal for order ⏺️ Up to 7 kg  Technical details: Load: 7 kg Incl. Assembly instructions and mounting material In sales box User manual DOWNLOAD  

This text is machine translated.

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)