• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

My Wall PC mount Compatible with (series): MyWall HP 110, MyWall HP 111, MyWall HP 112, MyWall HP 113 Black

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 50.99
-53 %
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My Wall PC mount Compatible with (series): MyWall HP 110, MyWall HP 111, MyWall HP 112, MyWall HP 113 Black

  • Black
  • With fastening straps
  • height-adjustable

Technical specifications

Product type

PC mount

Compatible with (series)

MyWall HP 110

MyWall HP 111

MyWall HP 112

MyWall HP 113

Factory colour

Black

Max. load capacity

10 kg

Weight

2300 g

Width

23.5 cm

Height

22 cm

Depth

15.4 cm

Dim

(W x H x D) 23.5 x 22 x 15.4 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1891243 My Wall PC mount Compatible with (series): MyWall HP 110, MyWall HP 111, MyWall HP 112, MyWall HP 113 Black

Warranty Terms

Warranty Terms 1891243 My Wall PC mount Compatible with (series): MyWall HP 110, MyWall HP 111, MyWall HP 112, MyWall HP 113 Black

Description

Turn your myWall stand into a high-end multimedia rack. With the included mounting accessories the upgrade is done quickly and easily.

This text is machine translated.

Scope of delivery

  • 2 holders in the set
  • Screw set
  • Installation instructions

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)