Permanent mounting, easy access to cables and plugs, 40 x 15.5 cm, load 5 kg
Technical specifications
Product type
Under table cable management
Max. load capacity
5 kg
Material (details)
Fabric braid
Width
400 mm
Depth
155 mm
Dim
(W x D) 400 mm x 155 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3775617 My Wall Under table cable management
Description
Easy access to cables and plugs, a 2-fold adjustable height as well as integrated hooks and eyelets for a secure fixing make this cable channel a reliable solution for permanently tidied work places. The fixed screw connection at the table top and the knee-friendly fabric made of flame-retardant material ensure stability and a high level of user comfort. The compact cable channel with the dimensions 40 x 15.5 cm creates space under the desk for socket strips, power supplies and loose cables. As a functional cable rail it effectively supports hiding the cables and enhancing the work area as well as optically. With a maximum load bearing capacity of 5 kg the Ideal cable bay is for modern office and home office setups. The fixing has two staggered hooks so that the cable duct can be suspended in two different heights. The 2-fold adjustable height enables an exact adaptation to different cable lengths and requirements. Thanks to the easy-to-open design, all connections remain accessible at all times without having to dismantle the cable duct completely. The installation is done securely by means of a fixed screw connection directly at the table top and provides a permanent hold without slipping. Thus professional cable management at the writing desk is implemented efficiently, properly and long-lasting. Thought-out cable management system with system for arrangement below the desk
✓ Quick access to cable & plug through easy-to-open cable channel ✓ 2-fold adjustable height for flexible cable management ✓ Integrated hooks and eyelets securely fix cables and socket strips ✓ Fixed screw connection to the tabletop for permanent stability ✓ Flexible fabric braid - flame retardant
Technical details:
400 x 155 mm 2-fold adjustable height Load up to 5 kg Integrated eyelets and hooks (2 hooks, 3 eyelets) 2 m cable tie with Velcro fastener (individually adjustable) For fixed mounting using screws Flexible material braided from flame-retardant material With 6 bits. Installation instructions and mounting material In sales cardboard
Easy access to cables and plugs, a 2-fold adjustable height as well as integrated hooks and eyelets for a secure fixing make this cable channel a reliable solution for permanently tidied work places. The fixed screw connection at the table top and the knee-friendly fabric made of flame-retardant material ensure stability and a high level of user comfort. The compact cable channel with the dimensions 40 x 15.5 cm creates space under the desk for socket strips, power supplies and loose cables. As a functional cable rail it effectively supports hiding the cables and enhancing the work area as well as optically. With a maximum load bearing capacity of 5 kg the Ideal cable bay is for modern office and home office setups. The fixing has two staggered hooks so that the cable duct can be suspended in two different heights. The 2-fold adjustable height enables an exact adaptation to different cable lengths and requirements. Thanks to the easy-to-open design, all connections remain accessible at all times without having to dismantle the cable duct completely. The installation is done securely by means of a fixed screw connection directly at the table top and provides a permanent hold without slipping. Thus professional cable management at the writing desk is implemented efficiently, properly and long-lasting. Thought-out cable management system with system for arrangement below the desk
✓ Quick access to cable & plug through easy-to-open cable channel ✓ 2-fold adjustable height for flexible cable management ✓ Integrated hooks and eyelets securely fix cables and socket strips ✓ Fixed screw connection to the tabletop for permanent stability ✓ Flexible fabric braid - flame retardant
Technical details:
400 x 155 mm 2-fold adjustable height Load up to 5 kg Integrated eyelets and hooks (2 hooks, 3 eyelets) 2 m cable tie with Velcro fastener (individually adjustable) For fixed mounting using screws Flexible material braided from flame-retardant material With 6 bits. Installation instructions and mounting material In sales cardboard