Fixed mounting, easy access to cables and plugs, 120 x 15.5 cm, load 5 kg
Technical specifications
Product type
Under table cable management
Max. load capacity
5 kg
Material (details)
Fabric braid
Width
1200 mm
Depth
155 mm
Dim
(W x D) 1200 mm x 155 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3775623 My Wall Under table cable management
Description
Easy access to cables and plugs, 2-way adjustable size, built-in hooks and eyelets for a secure grip as well as the fixed screw connection to the table top make this cable channel the ideal solution for structured cable management at the desk. The knee-friendly fabric braided from flame-retardant material also provides pleasant legroom in the daily routine. With its generous size of 120 x 15.5 cm, the cable channel offers plenty of space for socket strips, power supplies and extensive cabling. Fitted under the tabletop as a functional cable rail, it reliably helps to hide the cable and to create a tidy appearance. The stable cable duct is up to 5 kg and is thus perfectly suitable for demanding office workplaces and modern home office environments. The fixing has two staggered hooks so that the cable duct can be suspended in two different heights. Thanks to the double adjustable height the interior can be flexibly adjusted to different-sized devices and cables. The easy-to-open design enables quick access to all connections at any time without having to dismantle the cable duct. The installation is done permanently and safely by screwing on the table top. This produces a professional cable solution that permanently combines order, security and comfort. Maximum order under the desk for large setups
✓ Extra wide cable channel for large desks and extensive technology ✓ Easy access to cable and plug by opening the design ✓ Integrated hooks and eyelets securely fix cables and socket strips ✓ Fixed screw connection to the tabletop for stable and permanent support ✓ Flexible fabric braid - flame retardant
Technical details:
Dimension: 1200 x 155 mm 2-fold adjustable height Load up to 5 kg Integrated hooks and eyelets (2 hooks and 9 eyelets) For fixed mounting using screws Flexible material braided from flame-retardant material With 6 bits. Installation instructions and mounting material In sales cardboard
Easy access to cables and plugs, 2-way adjustable size, built-in hooks and eyelets for a secure grip as well as the fixed screw connection to the table top make this cable channel the ideal solution for structured cable management at the desk. The knee-friendly fabric braided from flame-retardant material also provides pleasant legroom in the daily routine. With its generous size of 120 x 15.5 cm, the cable channel offers plenty of space for socket strips, power supplies and extensive cabling. Fitted under the tabletop as a functional cable rail, it reliably helps to hide the cable and to create a tidy appearance. The stable cable duct is up to 5 kg and is thus perfectly suitable for demanding office workplaces and modern home office environments. The fixing has two staggered hooks so that the cable duct can be suspended in two different heights. Thanks to the double adjustable height the interior can be flexibly adjusted to different-sized devices and cables. The easy-to-open design enables quick access to all connections at any time without having to dismantle the cable duct. The installation is done permanently and safely by screwing on the table top. This produces a professional cable solution that permanently combines order, security and comfort. Maximum order under the desk for large setups
✓ Extra wide cable channel for large desks and extensive technology ✓ Easy access to cable and plug by opening the design ✓ Integrated hooks and eyelets securely fix cables and socket strips ✓ Fixed screw connection to the tabletop for stable and permanent support ✓ Flexible fabric braid - flame retardant
Technical details:
Dimension: 1200 x 155 mm 2-fold adjustable height Load up to 5 kg Integrated hooks and eyelets (2 hooks and 9 eyelets) For fixed mounting using screws Flexible material braided from flame-retardant material With 6 bits. Installation instructions and mounting material In sales cardboard