• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 550.1027 KS Tools 550.1027

1/6
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Tension/pressure capacity

3 kg

Weight

200 g

Content

1 pc(s)

Max. length

510 mm

Length

510 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2744992 N/A KS Tools 550.1027 KS Tools 550.1027

Description

Flexible shaftWith 2-component handleSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 236.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)