• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A KS Tools 911.8160 KS Tools 911.8160

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 250 cm x 250 mm x 100 mm

Weight

430 g

Content

1 pc(s)

Width

250 mm

Height

100 mm

Length

250 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743833 N/A KS Tools 911.8160 KS Tools 911.8160

Description

Ideal for alignment of car doors or for spreading of openingsHelps to protect the surface of car panelsCan be used for working on decorative strips, door panels, rubber seals, etc.Impact-resistant special plastic

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 267.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)