• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

N/A STH2 Red, Black Panduit STH2 Red, Black Panduit

Product type
Cable tie tool
Weight
71 g
Factory colour
Red
Black
Cable tie width (min.)
3.70 mm
Max. cable tie thickness
8.90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N/A STH2 Red, Black Panduit

  • For use with Std, Hvy-Std, Lt-Hvy and Hvy Ties
  • Ergonomic handle design

Technical specifications

Product type

Cable tie tool

Weight

71 g

Factory colour

Red

Black

Cable tie width (min.)

3.70 mm

Max. cable tie thickness

8.90 mm

Height

75 mm

Length

156 mm

Type

STH2

Halogen-free

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 542797 N/A STH2 Red, Black Panduit STH2 Red, Black Panduit

User & Safety Instructions

User & Safety Instructions 542797 N/A STH2 Red, Black Panduit STH2 Red, Black Panduit

Information

Information 542797 N/A STH2 Red, Black Panduit STH2 Red, Black Panduit

Description

• Operator-controlled tension and cut-off:
Install cable tie around bundle and tension tie by squeezing tool handle. Reduce tension slightly and twist tool 1/4 turn either direction to cut off excess cable tie.
• Excellent tool for low volume applications
• Ergonomic handle design with narrow span. Top loading feature for right and left-handed users. For fast and secure handling of cable ties with widths of 3.7–8.9 mm. Cable ties are cut flush to the head.

More interesting products

(*All information is plus legal VAT)