• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

National Geographic 70/900 NG Refractor Azimuthal, Equatorial Achromatic Magnification 45 up to 337 x

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Refractor Telescope 70/900 NG

  • Easy-to-use lenses Beginners telescope
  • Multi-functional MPM mount with azimuth and aquatorialer function
  • Flexible and extremely comfortable through low weight

Technical specifications

Product type

Refractor

Focal length

900 mm

Magnification (min.)

45 x

Lens Ø

70 mm

Magnification (max.)

337 x

Type

Achromatic

Slow motion

Manual

Material

Aluminium

Plastic

Mounting type

Azimuthal

Equatorial

Eyepiece tube

31.7 mm

Magnification

45 up to 337 x

Focal ratio

12.8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1359204 National Geographic 70/900 NG Refractor Azimuthal, Equatorial Achromatic Magnification 45 up to 337 x

Description

The 70 mm lens telescope is a classic and allows the monitoring of land next to Celestial observation objects or animals from a great distance. The focal length of 900 mm and ensures a brilliant and sharp image. The device is on the newly developed MPM mount very versatile and easy to use.
MPM-mount can either be azimuthal (for country observations) or equatorial (for sky observations) can be used. Nevertheless, the MPM mount extremely flexible, compact and easy to transport.

This text is machine translated.

Scope of delivery

  • Telescope
  • 3 oculars 4, 12 and 20 mm
  • Zenith mirror
  • Tripod
  • User manual.

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.