• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

National Geographic 90/900 EQ3 Refractor Equatorial Achromatic Magnification 45 up to 675 x

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Refractor Telescope 90/900 EQ3

  • Easy-to-use lenses Beginners telescope
  • Equatorial mounting with three-leg field tripod
  • Ideal for moon, planets and much more

Technical specifications

Product type

Refractor

Focal length

900 mm

Magnification (min.)

45 x

Lens Ø

90 mm

Magnification (max.)

675 x

Power supply

CR 2032 button cell, included

Type

Achromatic

Slow motion

Manual

Material

Aluminium

Plastic

Mounting type

Equatorial

Eyepiece tube

31.7 mm

Magnification

45 up to 675 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1359272 National Geographic 90/900 EQ3 Refractor Equatorial Achromatic Magnification 45 up to 675 x

Description

The Lens telescope 90/900 is a classic and allows the monitoring of land next to Celestial observation objects or animals from a great distance. The long focal length of 900 mm makes the telescope to specialists for the moon, planets and compact, bright objects outside our solar system. The majestic rings of Saturn and storms on the gas giants Jupiter are accessible, but also bright Gasnebel, galaxies and star clusters are dark moon loose sky visible. The stable equatorial mount can be aligned on the Polarstern and lead by hand is child's play.

This text is machine translated.

Scope of delivery

  • Telescope
  • 3 oculars 4, 12 and 20 mm
  • 3x Barlow lens
  • Moon Filter
  • LED-Finder
  • Star card
  • Tripod
  • Button cell
  • User manual.

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.