• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

National Geographic Automatik 70/350 Refractor Azimuthal Achromatic Magnification 18 up to 88 x

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Automatic 70/350

  • 18x to 88x magnification
  • Automatic activation of monitoring objects at the push of a button
  • Coordinates of over 270000 celestial bodies already pre-installed
  • Also suitable for bird and earth observation

Technical specifications

  • Tripod height 500 to 1150 mm
  • Power supply GoTo: 6 x AA batteries (please order separately)
Product type

Refractor

Focal length

350 mm

Magnification (min.)

18 x

Lens Ø

70 mm

Magnification (max.)

88 x

Power supply

AA battery (6x), please order separately

Weight

4300 g

Type

Achromatic

Slow motion

Electric

Material

Aluminium

Mounting type

Azimuthal

Eyepiece tube

31.7 mm

Height

1150 mm

Magnification

18 up to 88 x

Coating

Multi-layered tempering

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2140228 National Geographic Automatik 70/350 Refractor Azimuthal Achromatic Magnification 18 up to 88 x

Description

The computer-controlled refractor telescope automatic 70/350 is a bright lens telescope with a large field of view, which can accompany you everywhere with its compact design without any problem. The telescope is ideal for beginners and as a travel telescope. Take this computer telescope with you to your preferred observation area, on the hike, for camping or even on vacation.
Despite its compact design, it has an easy-to-use, full-fledged Go-to-System. The Automatic 70/350 can be easily operated on a table or with the supplied stand.

With the computer control, the alignment of the telescope at the night sky is simplified and by pressing a button interesting celestial objects can be controlled automatically. Over 270000 known astronomical objects are already stored in the controller database. You can sit back and concentrate on one thing: The view into the vast universe! Countless craters on the moon, the cloud bands on Jupiter or the rings of Saturn are only the beginning of what can be seen with this telescope.

This text is machine translated.

Features

  • 18x to 88x magnification
  • Simple setup and operation even for beginners
  • Automatic activation of monitoring objects at the push of a button
  • Coordinates of over 270000 celestial bodies already pre-installed
  • Details of the moon and planets can be seen
  • Also suitable for bird and earth observation
  • Menu navigation can be switched to DE/GB/FR/ES/IT

Scope of delivery

  • Tea chart
  • Azimuthal single-arm mount
  • Aluminum stand with accessory shelf
  • Computer control GoTo
  • 2 eyepieces: F/10 mm, f/20 mm
  • Moon Filter
  • Compass with tin bubble
  • Rotating star map
  • Astronomy software
  • User manual.

Hints

The hand box requires an additional 6 AA batteries!

What kind of Telescopes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.