• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis KAAF170BK Air fryer 7.2 l Timer function, BPA-free, Non-stick coating Black

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nedis hot air fryer, 7.2 l

  • 8 pre-programmed cooking settings
  • Sensor touch control
  • 60 min timer

Technical specifications

Factory colour

Black

Capacity

7.2 l

Product type

Air fryer

Max. temperature

200 °C

Kitchen appliances features

Timer function

BPA-free

Non-stick coating

Weight

4604 g

Width

320 mm

Height

300 mm

Length

390 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428982 Nedis KAAF170BK Air fryer 7.2 l Timer function, BPA-free, Non-stick coating Black

Description

With an output of 1800 watt, this XXL digital hot air fryer has an extra-large 7.2 liter deep fryer. Thanks to the technology that circulates hot air at high speed, you get a very crunchy result with minimal oil, making your food healthier and with a lower fat content. In addition, you can bake, grill or roast with this hot air fryer.

The XXL hot air fryer has a digital control panel with touch buttons and an LED screen that makes operation easier. Simply select one of the 8 preset cooking programs, or set the temperature and the timer manually for the selected dish and you're ready to start. It has an extra wide temperature setting from 40°C to 200°C. The temperature and the remaining cooking time can be read well on the display. Once done, a signal can be heard and the hot-air fryer switches off automatically. For added convenience, the air fryer also stops automatically when you open it.

Cleaning after use is easy; juices and fat are collected under the racks in the shells. The hot air fryer also has a non-stick coating to easily remove food residues. The baskets and racks are dishwasher-proof. The rest of the air fryer can be cleaned with a damp cloth and a mild detergent after use.

This text is machine translated.

Features

  • Digital hot air fryer with XXL 7.2 liter deep fryer basket
  • Suitable for 6-8 servings of fries per cooking cycle*
  • Fast hot air circulation for fast and low-fat cooking
  • 8 pre-programmed cooking settings (fries, steak, meat, chicken wings, chicken drum sticks, fish, cake, dehydration of food)
  • Sensor Touch Control, simple to use and easy to clean
  • Dishwasher-safe, non-stick coated parts for easy cleaning
  • Extra temperature range adjustable, 40 °C to 200°C.
  • 60-minute timer with ready signal for a worry-free and safe cooking experience
  • Non-slip rubber feet for maximum security
  • Compact size, only 29x30x29 cm
  • * The cooking result of each dish depends on many variables. The cooking time, temperature, weight and volume of the food affect the result.

Scope of delivery

  • Deep fryer
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)