• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts ADM-875WH2 Adapter White

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Neomounts ADM-875WH2 Dual Screen Adapter for FL55-875WH1 and WL55-875WH1 - White

  • Supports all VESA standards from 100x100 to 800x400 mm
  • Load capacity (max.) 100 kg (50 kg per screen)

Technical specifications

  • Supported screen size: 42 - 65"
  • Supported VESA patterns: 100x100, 100x150, 100x200, 120x120, 200x100, 200x200, 200x300, 200x400, 300x100, 300x200, 300x300, 350x350, 400x200, 400x300, 400x400, 440x400, 500x400, 600x200, 600x300, 600x400, 680x300, 800x200, 800x400 mm
  • Height adjustment 1 cm
  • Lockable: Yes (lock not supplied)
  • Adjustment type: Fine adjustment
  • Number of mounting screens: 2
Product type

Adapter

Factory colour

White

Max. load capacity

100 kg

Material (details)

Steel

Weight

10.719

Width

2130 mm

Height

650 mm

Depth

59 mm

Dim

(W x H x D) 2130 x 650 x 59 mm

Material

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342116 Neomounts ADM-875WH2 Adapter White

Description

The Neomounts ADM-875WH2 is an optional dual display adapter for the FL55-875WH1 mobile trolley and the WL55-875WH1 wall mount. The adapter allows the installation of 2 screens from 42" to 65" with a maximum weight of 40 kg per screen. The height-adjustable brackets ensure perfect alignment of the screens. These holders can be secured with a padlock (not included). It is also possible to install an XXL display up to VESA 2000x600 mm and max. 80 kg.

The optional AFL-875WH1 Video Bar & Multimedia Kit can be easily used in combination with the dual display adapter.

This text is machine translated.

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)