• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts AFP-875WH Base plate White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Base plate

Factory colour

White

Material (details)

Steel

Weight

23.63

Width

864 mm

Height

0.95 mm

Depth

600 mm

Dim

(W x H x D) 864 x 0.95 x 600 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342119 Neomounts AFP-875WH Base plate White

Description

The Neomounts AFP-875WH is an optional base plate for the FL55-875WH1 mobile trolley and the WL55-875WH1 wall mount. The floor panel is equipped with soft pads to protect the floor from damage. If necessary, the bottom plate can be fixed to the floor. All necessary installation materials are included.

This text is machine translated.

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)