• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts AV1-825BL Camera shelf Black

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Height adjustment 22.5 - 65.1 cm
  • Adjustment Type: Manual
Product type

Camera shelf

Factory colour

Black

Max. load capacity

9 kg

Material (details)

Steel

Weight

3.375

Material

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342130 Neomounts AV1-825BL Camera shelf Black

Description

The Neomounts AV1-825BL is a video bar and multimedia kit available as an option for the mobile floor stand FL50S-825BL1. The kit enables the installation of a separate camera stand and a storage for multimedia devices on the floor stand. The universal camera stand can be mounted above or below the screen and is adjustable in height and depth, in order to adjust it to the screen. Moreover, the camera holder can be attached to the front- as well as the rear side of the holder. The package includes an adapter for the Bose VB1 and VB-S (mounting is also possible above and below the screen).

This text is machine translated.

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)