• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts Clamp set Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Clamp set

Factory colour

Black

Max. load capacity

5 kg

Width

4.2 cm

Height

8.9 cm

Depth

3.1 cm

Dim

(W x H x D) 4.2 x 8.9 x 3.1 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2309617 Neomounts Clamp set Black

User & Safety Instructions

User & Safety Instructions 2309617 Neomounts Clamp set Black

Warranty Terms

Warranty Terms 2309617 Neomounts Clamp set Black

Description

The NS-CLMP25BLACK is suitable for desks with a thickness of 8-25 mm. The terminals guarantee a solid and safe installation of the NS-GLSPROTECT safety screens or other suitable protective screens that you wish to attach to the desk. The clamps are attached directly to the desk and therefore move smoothly with the height-adjustable desk.

This text is machine translated.

Scope of delivery

  • 2 mounting clamps.

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)