• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts Compartment Compatible with (series): Neomounts FL50S-825 White

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neomounts Select Video Bar & Multimedia Kit

  • Neomounts Select AFLS-825WH1 Video Bar & Multimedia Kit for FL50S-825WH1 - Black

Technical specifications

  • Height adjustment 225-651 mm
Product type

Compartment

Compatible with (series)

Neomounts FL50S-825

Factory colour

White

Max. load capacity

9 kg

Weight

3.541 kg

Product type description

Zubehör TFT/LCD-TV

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2705103 Neomounts Compartment Compatible with (series): Neomounts FL50S-825 White

User & Safety Instructions

User & Safety Instructions 2705103 Neomounts Compartment Compatible with (series): Neomounts FL50S-825 White

Warranty Terms

Warranty Terms 2705103 Neomounts Compartment Compatible with (series): Neomounts FL50S-825 White

Description

The Neomounts Select AFLS-825WH1 is a video bar and multimedia kit available as an option for the FL50S-825WH1 mobile floor stand. The kit enables the installation of a separate camera storage unit and a storage for multimedia devices on the car. The universal camera-storage can be placed above as well as below the screen and is adjustable in height, in order to adjust it to the screen. Besides this, the camera stand can be mounted on the front as well as on the rear side of the stand. Included in the delivery is an adapter for the Logitech rally bar and rally bar mini (can be placed above and below the screen). Moreover, the universal multimedia file is also suitable for installing Logitech Tap etc.

This text is machine translated.

What kind of TV & Monitor Wall Bracket Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)