
Number
Total (€ 42.99 / piece)
€ 42.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Product type
Tablet PC stand
- Compatible with
Universal
- Suitable for
12,4 cm (4,9")
12,7 cm (5")
13 cm (5,1")
13,0 cm (5,1")
13,2 cm (5,2")
13,5 cm (5,3")
13,7 cm (5,4")
13,8 cm (5,45")
14 cm (5,5")
14,0 cm (5,5")
Show more
- Suitable for
12,4 cm (4,9") - 32 cm (12,6")
- Factory colour
White
- Depth
16 cm
- Height
33 cm
- Width
16 cm
- Holder type
Tiltable
Swivelling
Swivelling
Height-adjustable
- Wireless charging
No
- Max. distance to floor/ceiling
33 cm
- Min. distance to floor/ceiling
0 cm
- Tilt range (bottom)
270°
- Tilt range (top)
270°
- Rotation
360°
- Swivel range (left)
50°
- Swivel range (right)
50°
- Add-on displays
1 Display(s)
- Max. load capacity
1 kg
- Product type description
Zubehör TFT/LCD-TV
- Weight
1.277
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2576156 Neomounts DS15-540WH1 Tablet PC stand Universal 12,4 cm (4,9") - 32 cm (12,6")
User & Safety Instructions
User & Safety Instructions 2576156 Neomounts DS15-540WH1 Tablet PC stand Universal 12,4 cm (4,9") - 32 cm (12,6")
Warranty Terms
Warranty Terms 2576156 Neomounts DS15-540WH1 Tablet PC stand Universal 12,4 cm (4,9") - 32 cm (12,6")
Description
The Neowmounts by NewStar DS15-540WH1 is a universal tablet stand for tablets from 4.7" to 12.9" and has a load capacity of 1 kg. The tablet stand is ideal for hands-free video calls, watching a movie or playing a game. The integrated ball joint allows the stand to be rotated 360° so that you can switch between portrait and landscape orientation. In addition, the clever tilt (270°) and swivel options (104°) of the stand enable you to set the ideal viewing angle. Soft rubber pads protect your device from scratches and the solid base with non-slip silicone pads ensures a secure positioning of your device.
This text is machine translated.
This text is machine translated.
What kind of Tablet Holders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































