• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neomounts DS15-625WH1 Tablet PC mount Universal 20,1 cm (7,9") - 27,9 cm (11")

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tablet PC mount

Compatible with

Universal

Suitable for

20,1 cm (7,9")

20,3 cm (8")

20,6 cm (8,1")

21,3 cm (8,4")

22,1 cm (8,7")

22,6 cm (8,9")

22,9 cm (9")

23,9 cm (9,4")

24 cm (9,5")

24,4 cm (9,6")

24,6 cm (9,7")

25,4 cm (10")

25,7 cm (10,1")

25,9 cm (10.2")

25,9 cm (10,2")

26,2 cm (10,3")

26,4 cm (10,4")

26,7 cm (10,5")

26,9 cm (10,6")

27,4 cm (10.8")

27,4 cm (10,8")

27,7 cm (10,9")

27,9 cm (11")

Show more
Suitable for

20,1 cm (7,9") - 27,9 cm (11")

Features

pivoted

Factory colour

White

Add-on displays

1 Display(s)

Weight

2.965

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2813987 Neomounts DS15-625WH1 Tablet PC mount Universal 20,1 cm (7,9") - 27,9 cm (11")

User & Safety Instructions

User & Safety Instructions 2813987 Neomounts DS15-625WH1 Tablet PC mount Universal 20,1 cm (7,9") - 27,9 cm (11")

Warranty Terms

Warranty Terms 2813987 Neomounts DS15-625WH1 Tablet PC mount Universal 20,1 cm (7,9") - 27,9 cm (11")

Description

The Neomounts by NewStar DS15-625 is a tablet desk mount that can be rotated 360°, allowing you to switch between portrait and landscape orientation. In addition, the tablet holder can be tilted by +20°/-110° for a comfortable viewing. The tablet can be aligned in the middle using the slide rail on the back. The tablet-holder is equipped with a theft protection and a screwable base for additional safety. Anti-skid pads protect the tablet from scratches, while the height and width-adjustable brackets ensure a safe and secure positioning of the device. There is a recess on the top for the camera of the tablet. Cables can be laid correctly via the internal cable management system. The DS15-625 is suitable for tablets with a thickness of 0-8.5 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)