• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Netatmo Healthy Home Coach NE1020ZZ Thermo-hygrometer (app-based)

1/15
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Netatmo Healthy Home Coach NE1020ZZ Thermo-hygrometer (app-based)

  • Illuminated display for direct reading of the device
  • Monitoring of several rooms
  • App with tips to improve the living environment
  • Black rectangle with white text 'Works with Apple HomeKit' and a stylised house icon on the left.

Technical specifications

  • Sono measurement range from 35 to 120 dB
Product type

Thermo-hygrometer (app-based)

Hub dimensions

155 x 45 x 45 mm

Display

Digital

Case colour

Rose Gold

Apple HomeKit

Functions

Inside temperature

Inside RH

Date

Colour display

Air pressure

Inside noise level

Inside CO2

Internet connection

Wi-Fi access

Indoor humidity

0 to 100 %

Temperature

0°C to 50 °C

Station power supply

PSU, included

Signal type

Wi-Fi

Hub

Required, included

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1595078 Netatmo Healthy Home Coach NE1020ZZ Thermo-hygrometer (app-based)

Description

So you can create a home a healthier environment
Your home for your family as healthy as possible? The Healthy Home coach of netatmo shows you how to do it. Whether it's the best noise level to sleep or the right air humidity for a child with asthma the Healthy Home coach takes the necessary measurements, points out possible problems and tells you how you can solve.
The Healthy Home coach of netatmo measures the health-related data of your living environment and warns you when something must be corrected. Air quality, air humidity, temperature, noise level so that you always know exactly how healthy your rooms. With this easy-to-read app you can find out at a glance, whether your living environment is healthy or not. You will be notified if something must be corrected and get tips on how to make your living environment healthier.

Why is this important?

Air Quality
We spend 80% of our life in buildings and a large part of this time at home. The air you breathe, there has a great influence on the health of your entire family. A poorly ventilated room leads to strong air pollution. The ability to concentrate decreases after, which is especially of the disadvantage is that if your children homework or prepare a test.

Humidity
Dry air can cause skin itch. Humidity air caused mold formation. Also the humidity plays an important role in Asthma and allergies. You must have a right balance for any individual room.

Temperature:
Infants and young children can not regulate your body temperature. What feels right for you, for the children perhaps too hot. You wake up then completely sweaty, although make sure that a pleasant room temperature. The Healthy Home Coach gives you tips for correct room temperature for their children.

Noise
Sleep disorders are often triggered by noise, don't want to consciously perceive. Check the data history of the sleep time of your family, to find out how you sleep your love still relaxing.

Remote access: Log in via the app and access them from anywhere in your room climate.
Application: Once the top tap and the healthy Home Coach lights up and gives you all the information about how healthy your living environment.
Easily expandable: you supervise your house even better by for each room a healthy Home coach set up for the health of their family of importance.

Ideal for future parents, families, people with asthma or allergies, people who want to live healthier.

This text is machine translated.

Features

  • Displays air quality, air humidity, temperature and noise level at
  • Tips for a healthier living environment
  • 3 profiles in the App: Baby, Person with asthma, General
  • Real-time messages
  • The lifetime free account for your data

Scope of delivery

  • Helthy Netatmo home Coach
  • Power supply unit
  • User manual

Hints

Supplied without a smartphone or tablet!

System requirements

  • IOS 9 or higher for iPhone, iPad and iPod · Android from 4.2

More interesting products

(*All information is plus legal VAT)