• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Netatmo Indoormodule (Mint) NIM-M-WW Smart indoor hub

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Product color: Mint color
Dim

(W x H x D) 45 x 105 x 45 mm

Product type

Smart indoor hub

Depth

45 mm

Height

105 mm

Width

45 mm

Material

Aluminium

Transfer type

Wireless

Weight

130 g

UKCA

yes

Operating temperature (T-T)

-20 - 50 °C

Number of batteries supported

4

Operating relative humidity (H-H)

0 - 100 %

Storage temperature (T-T)

-40 - 65 °C

Accuracy

0.3°

Built-in display

no

Documents & Downloads

Datasheet

Datasheet 3582699 Netatmo Indoormodule (Mint) NIM-M-WW Smart indoor hub

User & Safety Instructions

User & Safety Instructions 3582699 Netatmo Indoormodule (Mint) NIM-M-WW Smart indoor hub

More interesting products

(*All information is plus legal VAT)