• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NETGEAR NETGEAR RAX70 - Wireless Router 4-Port-Switch Wi-Fi router 5 GHz, 2.4 GHz

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wi-Fi router

Type

NETGEAR RAX70 - Wireless Router 4-Port-Switch

Function

Router

Wi-Fi standard

IEEE802.11a

IEEE802.11ac

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11ax

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

5 GHz

2.4 GHz

Wi-Fi speed 2.4 GHz

1200 MBit/s

Wi-Fi speed 5 GHz

4.8 GBit/s

LAN data transfer rate

1 GBit/s

Interfaces

USB A (USB 3.0)

Features

Tri-band

No. of antennas

4 x

10/100/1000 Mbps ports

4 x

10/100/1000 Mbps WAN ports

1 x

Width

34.7 cm

Height

16.7 cm

Depth

20.8 cm

Weight

2.21

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368479 NETGEAR NETGEAR RAX70 - Wireless Router 4-Port-Switch Wi-Fi router 5 GHz, 2.4 GHz

Description

NETGEAR RAX70 Wireless Router 4-Port Switch GigE 802.11a/b/g/n/ac/ax tri-band

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.