• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NETGEAR Nighthawk LAX20 Wi-Fi router Built-in modem: LTE 5 GHz, 2.4 GHz

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NETGEAR Nighthawk LAX20 Wi-Fi router

  • Optimize your home network with 4G LTE
  • Wi-Fi is always available
  • Improved network capacity

Technical specifications

Product type

Wi-Fi router

Type

Nighthawk LAX20

Function

Router

Built-in modem

LTE

Wi-Fi standard

IEEE802.11a

IEEE802.11ac

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11ax

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

5 GHz

2.4 GHz

Wi-Fi speed 2.4 GHz

600 MBit/s

Wi-Fi speed 5 GHz

1.2 GBit/s

LAN data transfer rate

1 GBit/s

Interfaces

USB A (USB 2.0)

No. of antennas

2 x

10/100/1000 Mbps ports

4 x

10/100/1000 Mbps WAN ports

1 x

Width

29.58 cm

Height

5.72 cm

Depth

20.6 cm

Weight

580 g

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368476 NETGEAR Nighthawk LAX20 Wi-Fi router Built-in modem: LTE 5 GHz, 2.4 GHz

Description

Use 4G LTE for all your connected devices - if wired internet is restricted or unavailable in your area or you need a temporary on-demand Internet solution for your home - enjoy flexible, lightning-fast connections whenever you need them.

This text is machine translated.

Features

  • Gigabit WLAN for all connected devices
  • Stream HD and Ultra HD content to multiple devices
  • 4 Gigabit Ethernet ports
  • Works with Amazon Alexa and the Google assistant

Scope of delivery

  • NETGEAR LAX20 Nighthawk
  • Network cable
  • External mains adapter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.