• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NETGEAR Router Router 5 GHz, 2.4 GHz

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Router

Type

Router

Wi-Fi standard

IEEE802.11a

IEEE802.11ac

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11ax

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

5 GHz

2.4 GHz

Wi-Fi speed 2.4 GHz

574 MBit/s

LAN data transfer rate

1 GBit/s

Interfaces

USB A (USB 3.0)

No. of antennas

4 x

10/100/1000 Mbps ports

4 x

10/100/1000 Mbps WAN ports

1 x

Width

29.58 cm

Height

5.72 cm

Depth

20.6 cm

Weight

566 g

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2368470 NETGEAR Router Router 5 GHz, 2.4 GHz

Description

NETGEAR RAX43, Wi-Fi 6 (802.11ax), dual band (2.4 GHz/5 GHz), built-in Ethernet connection, black, tabletop router

This text is machine translated.

Scope of delivery

  • Network cable
  • External mains adapter

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.