Sortimo-compatible storage box for OTDR 1000 and accessories
Technical specifications
Main compartment: OTDR1000
Additional compartment: 6x FuturA forward fibers
Sortimo-compatible: Yes
Product type
Test equipment case
Dim
(W x H x D) 358 x 445 x 254 mm
Weight
5 kg
Factory colour
Black
Width
358 mm
Height
445 mm
Depth
254 mm
Type
NP-FIBER1000-BOX1
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3339540 NetPeppers NP-FIBER1000-BOX1 Test equipment case (W x H x D) 358 x 445 x 254 mm
Description
Since newest the suitcase system has been extended with the high quality Sortimo compatible L-Boxx. The L-Boxx is available with different foam inserts so that you fit perfectly with the NetPeppers products.
This text is machine translated.
Features
STACKABLE
The innovative click system makes these cases easy to connect with each other and stackable
Sortimo COMPATIBLE
Fits in Sortimo fixtures of your vehicle
DIFFERENT DIVISIONS
There are different inserts for the different devices, which can be ordered together with the case
Scope of delivery
1x Sortimo L-Boxx 238
2x foam inserts for the OTDR 1000 and feed fibers
Description
Since newest the suitcase system has been extended with the high quality Sortimo compatible L-Boxx. The L-Boxx is available with different foam inserts so that you fit perfectly with the NetPeppers products.
This text is machine translated.
Features
STACKABLE
The innovative click system makes these cases easy to connect with each other and stackable
Sortimo COMPATIBLE
Fits in Sortimo fixtures of your vehicle
DIFFERENT DIVISIONS
There are different inserts for the different devices, which can be ordered together with the case