• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neutrik NE8FDP NE8FDP RJ45 Data Connector EtherCon D Series 8P8C RJ45 Socket, straight Nickel

Packaging type
Piece
Connector type
Socket, straight
No. of pins
8P8C
Specification
CAT 5e
Connector standard
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neutrik NE8FDP NE8FDP RJ45 Data Connector EtherCon D Series 8P8C RJ45 Socket, straight Nickel

  • Conforms to Cat 5e according to TIA / EIA 568B and ISO / IEC 11801 standard

Technical specifications

Packaging type

Piece

Type

NE8FDP

Connector type

Socket, straight

No. of pins

8P8C

CAT 5e

Connector standard

RJ45

Connection

Print

No. of ports

1 x

No. of rows

1

Weight

5.0000

Factory colour

Nickel

Content

1 pc(s)

Material

Nickel

Width

16.50 mm

Height

10.00 mm

Features

+ locking mechanism

Max. temperature

+80 °C

Min. temperature

-30 °C

Seal type

Push-Pull

Cable use

RJ45

Type

Chassis connector, Straight through couplings

Frequency range

1 - 100 MHz

Nominal voltage (details)

50 V AC

Nominal current (details)

1.5 A

Type

NE 8 FDP

Pins

8P8C

Connection

-

Temperature range

-30 - +80 °C

Seal

latch lock

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 730991 Neutrik NE8FDP NE8FDP RJ45 Data Connector EtherCon D Series 8P8C RJ45 Socket, straight Nickel

User & Safety Instructions

User & Safety Instructions 730991 Neutrik NE8FDP NE8FDP RJ45 Data Connector EtherCon D Series 8P8C RJ45 Socket, straight Nickel

Information

Information 730991 Neutrik NE8FDP NE8FDP RJ45 Data Connector EtherCon D Series 8P8C RJ45 Socket, straight Nickel

Description

The robust EtherCon® D-Series is ideal for Panel mounting.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 129.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)